Eagle Picher CF12V4.5
Battery,Rechargeable,Rectangular,Lead Acid,12VDC,4.5Ah,Quick Disconnect: 0.187
Mfr. Part #: CF12V4.5 / RS Stock #: 70141118
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.54
5
$25.48
10
$24.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
4.5 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
49 °C ; 60 °C
Minimum Operating Temperature
-51 °C ; -18 °C
Nominal Voltage
12 V
Operating Temperature
-18 to 49 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Quick Disconnect
Voltage Rating
12 VDC
Weight
3.79 lb
Overview
Features:
100% Capacity After Multiple Discharges
Stand-By or Cyclic Service
No Memory
Maintenance-Free
Lead Calcium Grid
Rechargeable
Absorbed Glass Mat Design
Compact and Lightweight
Optional Terminal Orientation Available
Unrestricted Air Shipment
For Use In
Security Systems
Emergency Lighting Systems
Computer Stand-By
Portable TVs and Radios
Electronic Cash Registers
UPS Systems
Portable Medical Equipment
Telephone Equipment
Toys
And Many Others
"A" Tab-Type Terminal: Brass Tin-Plated (0.187" × 0.031") 15° angle standard.
"C" Tab-Type Terminal: Brass Tin-Plated, Tab-Type (0.250" × 0.030") 15° angle standard.
"P" Terminal: Post with bolt and nut. Cast lead available on 12 AH batteries.
Standard Terminals: Are recessed terminals, negative is 0.187" wide × 0.03" thick; positive is 0.250" × 0.03" thick.
Lead Terminals: 0.50" length × 0.18" width × 0.92" height with 0.25" diameter hole through the terminal.
For Use In
"A" Tab-Type Terminal: Brass Tin-Plated (0.187" × 0.031") 15° angle standard.
"C" Tab-Type Terminal: Brass Tin-Plated, Tab-Type (0.250" × 0.030") 15° angle standard.
"P" Terminal: Post with bolt and nut. Cast lead available on 12 AH batteries.
Standard Terminals: Are recessed terminals, negative is 0.187" wide × 0.03" thick; positive is 0.250" × 0.03" thick.
Lead Terminals: 0.50" length × 0.18" width × 0.92" height with 0.25" diameter hole through the terminal.