Eagle Picher CF12V3

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 3Ah; Quick Disconnect: 0.187
Manufacturer #: CF12V3
Allied Stock #: 70141117

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 3 Ah
Classification : Rechargeable
Dimensions : 5.28 x 2.64 x 2.64" (134x67x67mm)
Material, Jacket : Non-Conductive ABS Plastic
Product Header : Rechargeable Sealed Lead Acid Battery
Series : Carefree Series
Size : Rectangular
Tab Type : Rectangular Lead Acid Batteries
Temperature, Operating : -18 to +49 C
Temperature, Operating, Maximum : +49 °C (Charge), +60 °C (Discharge)
Temperature, Operating, Minimum : -18 °C (Charge), -51 °C (Discharge)
Termination : Quick Disconnect: 0.187
Voltage Rating : 12 V
Voltage, Nominal : 12 V
Weight : 6.79 lbs (3.08kg)

Overview

Features:

  • 100% Capacity After Multiple Discharges
  • Stand-By or Cyclic Service
  • No Memory
  • Maintenance-Free
  • Lead Calcium Grid
  • Rechargeable
  • Absorbed Glass Mat Design
  • Compact and Lightweight
  • Optional Terminal Orientation Available
  • Unrestricted Air Shipment
    For Use In
  • Security Systems
  • Emergency Lighting Systems
  • Computer Stand-By
  • Portable TVs and Radios
  • Electronic Cash Registers
  • UPS Systems
  • Portable Medical Equipment
  • Telephone Equipment
  • Toys
  • And Many Others
    “A” Tab-Type Terminal:
    Brass Tin-Plated (0.187" × 0.031") 15° angle standard.
    “C” Tab-Type Terminal:
    Brass Tin-Plated, Tab-Type (0.250" × 0.030") 15° angle standard.
    “P” Terminal:
    Post with bolt and nut. Cast lead available on 12 AH batteries.
    Standard Terminals:
    Are recessed terminals, negative is 0.187" wide × 0.03" thick; positive is 0.250" × 0.03" thick.
    Lead Terminals:
    0.50" length × 0.18" width × 0.92" height with 0.25" diameter hole through the terminal.

  • Product Added to Cart
    Eagle Picher
    Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 3Ah; Quick Disconnect: 0.187
    Allied Stock #: 70141117
    Mfr's Part #: CF12V3
    $20.390 Each
    Quantity added: