E-T-A Circuit Protection and Control ESX10-115-DC24V-1A
Electronic Circuit Protector,No Isolation,Input IN+,Signal Output F,24VDC,1A
Mfr. Part #: ESX10-115-DC24V-1A / RS Stock #: 70129195
Price
Qty.
Standard Price
1
$152.23
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
1 A
Mounting Type
Socket Mount
Number of Poles
1 Pole
Series
ESX10 Series
Standards
Class I Division 2
Termination
QC Tabs
Trip Time
100, Electronic Trip ms
Type
Electronic
Voltage Rating
24 VDC V
Overview
Through selective disconnection the ESX10 responds much faster to overload or short circuit conditions than the switch-mode power supply. This is achieved by active current limitation. The ESX10 limits the highest possible current to values between 1.3 to 1.8 times the selected rated current of the circuit protector. Thus it is possible to switch on capacitive loads of up to 20,000 uF lamp loads, but they are disconnected only in the event of an overload or short circuit. For optimal alignment with the characteristics of the application the current rating of the ESX10 can be selected in fixed values from 0.5 A...12 A. Failure and status indication are provided by a multicolour LED and an integral short-circuit-proof status output or a potential-free signal contact. The ESX10, with a width of only 12.5 mm, can be plugged into the E-T-A power distribution socket Module 17plus ensuring ease of installation and saving space in control cabinets. Upon detection of overload or short circuit in the load circuit, the MOSFET of the load output will be blocked to interrupt the current flow. The MOSFET and the load circuit may be e-activated via the remote electronic reset input or manually by means of the ON/OFF button. When starting up the system, the load circuit may also be manually disconnected.
Features:
?Selective Load Protection, Electronic Trip Characteristics
Active Current Limitation for Safe Connection of Capacitive Loads Up to 20,000 uF and on Overload/Short Circuit
Reliable Overload Disconnection with 1.1 x IN Plus, Even with Long Load Lines or Small Cable Cross Sections
Manual ON/OFF Button (S1)
Control Input IN+ for Remote ON/OFF Signal (Option)
Clear Status and Failure Indication Through LED, Status Output SF or Si Contact F
Electronic Reset Input RE (Option)
Integral Fail-Safe Element
Width PerUnit Only 12.5 mm
Plug-In Mounting Utilising Power Distribution System Module 17plus or SVSxx Optionally
Specifications:
Voltage Rating: 24 VDC Current Rating: fixed: 0.5, 1, 2, 3, 4, 6, 8, 10, 12 A
Features:
?Selective Load Protection, Electronic Trip Characteristics
Specifications:
Voltage Rating: 24 VDC Current Rating: fixed: 0.5, 1, 2, 3, 4, 6, 8, 10, 12 A