E-T-A Circuit Protection and Control 1658-G21-01-P10-15A
Circuit Breaker Thermal Overcurrent Manual Reset .250 QC 1P 240VAC 28VDC 15A
Mfr. Part #: 1658-G21-01-P10-15A / RS Stock #: 70128782
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.69
5
$5.52
10
$5.41
50
$5.29
100
$5.18
250
$5.01
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
240 V
Actuator Type
Push-To-Reset
Application
For battery chargers, consumer products, power supplies, and motors.
Button Color
White
Current Rating
15 A
DC Voltage
28 V
Dielectric Voltage
3000 VAC
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 0.63 x H 0.531 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Standards
VDE and EN 60934 (IEC 60934) Approved
Termination
QC Tabs
Voltage Rating
240 VAC, 28 VDC V
Overview
Very cost-effective design meeting international requirements. No exposed metal parts which are, or could become, current-carrying except for terminals. The 1658 is extremely small and lightweight with manual reset functionality and cycling trip free mechanism — UL, CSA, VDE and EN 60934 (IEC 60934) approved.
Features:
Cost-Effective Single-Pole Thermal Circuit Breaker
Snap-In or Threadneck Panel Mounting Available
Extremely Small and Lightweight
Specifications:
UL and VDE Approved
Ignition Protected to UL1500
Current Ratings: 5 to 30 Amps
Features:
Specifications: