E-T-A Circuit Protection and Control ESX10-115-DC24V-12A

Image may be a representation.
See specs for product details.
CIRCUIT PROTECTOR; 12A CLASS I; DIVISION 2; CONTROL INPUT AND STATUS OUTPUT; 24
Mfr. Part#: ESX10-115-DC24V-12A
Allied Stock#: 70129194

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.33 (Each)
1 $92.33
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 12 A
Dimensions : 2.36 L x 0.484 W x 2.75 H in.
Mounting Type : Socket Mount
Number of Poles : 1
Primary Type : Circuit Breaker
Series : ESX10 Series
Standards : Class I Division 2
Termination : QC Tabs
Time, Trip : 100, Electronic Trip ms
Type : Electronic
Voltage Rating : 24 VDC

Overview

Through selective disconnection the ESX10 responds much faster to overload or short circuit conditions than the switch-mode power supply. This is achieved by active current limitation. The ESX10 limits the highest possible current to values between 1.3 to 1.8 times the selected rated current of the circuit protector. Thus it is possible to switch on capacitive loads of up to 20,000 μF lamp loads, but they are disconnected only in the event of an overload or short circuit. For optimal alignment with the characteristics of the application the current rating of the ESX10 can be selected in fixed values from 0.5 A...12 A. Failure and status indication are provided by a multicolour LED and an integral short-circuit-proof status output or a potential-free signal contact. The ESX10, with a width of only 12.5 mm, can be plugged into the E-T-A power distribution socket Module 17plus ensuring ease of installation and saving space in control cabinets. Upon detection of overload or short circuit in the load circuit, the MOSFET of the load output will be blocked to interrupt the current flow. The MOSFET and the load circuit may be e-activated via the remote electronic reset input or manually by means of the ON/OFF button. When starting up the system, the load circuit may also be manually disconnected.

Features:

  • Selective Load Protection, Electronic Trip Characteristics
  • Active Current Limitation for Safe Connection of Capacitive Loads Up to 20,000 μF and on Overload/Short Circuit
  • Reliable Overload Disconnection with 1.1 x IN Plus, Even with Long Load Lines or Small Cable Cross Sections
  • Manual ON/OFF Button (S1)
  • Control Input IN+ for Remote ON/OFF Signal (Option)
  • Clear Status and Failure Indication Through LED, Status Output SF or Si Contact F
  • Electronic Reset Input RE (Option)
  • Integral Fail-Safe Element
  • Width PerUnit Only 12.5 mm
  • Plug-In Mounting Utilising Power Distribution System Module 17plus or SVSxx Optionally

    Specifications:
    Voltage Rating: 24 VDC Current Rating: fixed: 0.5, 1, 2, 3, 4, 6, 8, 10, 12 A
    width="560" height="315" src="https://www.youtube.com/embed/O2KdoyCnaMk?rel=0&controls=0?ecver=1" frameborder="0" allowfullscreen

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    CIRCUIT PROTECTOR; 12A CLASS I; DIVISION 2; CONTROL INPUT AND STATUS OUTPUT; 24
    Allied Stock #: 70129194
    Mfr's Part #: ESX10-115-DC24V-12A
    $92.330 Each
    Quantity added: