E-T-A Circuit Protection and Control ESS30-S003-DC24V-1A

Image may be a representation.
See specs for product details.
Circuit Breaker; Electronic; W/ Current Limit; W/O Signal Input; DC24V; UL1077; 1A
Mfr. Part#: ESS30-S003-DC24V-1A
Allied Stock#: 70863644

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$76.50 (Each)
1 $76.50
Availability

1 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 1 A
Series : ESS30-S Series
Voltage Rating : 24 VDC

Overview

The electronic circuit protector ESS30-S with physical isolation is the globally unique electronic overcurrent protection for DC 24V applications as a “low energy breaker”. It meets the requirements to DIN EN 60934 and UL 1077 as a supplementary protector in central and decentralized energy supply units. The compact device can be plugged into the terminal block systems 17PLUS and 18PLUS and is also suitable for the SVS power distribution systems, ensuring quick and easy installation. DC 24V switch-mode power supplies are widely used in automation today. In the event of an overload, however, they turn down the output voltage which is intended to power all connected loads. So if there is a failure in a single load of the system, the supply voltage will break down also in all other load circuits. Not only does this frequently cause undefined fault conditions, but it can even lead to machine stoppages or system downtimes.
In this context selectivity means that type ESS30-S responds faster to any overload or short circuit conditions in a load circuit than the switch-mode power supply. This is ensured by the combination of active electronic current limitation and well-proven circuit breaker technology including physical isolation. As soon as the ESX30-S detects an overload or short circuit it blocks the load output transistor and disconnects the current flow in the faulty circuit. Physical isolation is activated. After remedy of the failure, the load output of the ESS30-S is re-activated manually by actuating the ON/OFF switch on the device.

Features and Benefits:

  • LOW Energy Breaker with 30% reduction of power loss compared to competitive product
  • Ambient temperature up to 60C
  • Selective load protection with physical isolation in event of a failure
  • Compact design
  • Fixed current ratings from 0.5A to 10A
  • Clear status indication be means of LED
  • Can be plugged into side-by-side mounted power distribution modules 17PLUS and 18PLUS
    width="560" height="315" src="https://www.youtube.com/embed/OMZdeYR_N14?rel=0&controls=0?ecver=1" frameborder="0" allowfullscreen

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Electronic; W/ Current Limit; W/O Signal Input; DC24V; UL1077; 1A
    Allied Stock #: 70863644
    Mfr's Part #: ESS30-S003-DC24V-1A
    $76.500 Each
    Quantity added: