E-T-A Circuit Protection and Control 9510-M213-P1F0-Z0R2G5-3A

Image may be a representation.
See specs for product details.
Switch; Simulator; 1-P/24VDC/3A; Med Green Button; Blade Term; Logic Diode; IP40
Manufacturer #: 9510-M213-P1F0-Z0R2G5-3A
Allied Stock #: 70129296

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$117.56 (Each)
1 $117.56
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 7 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 9510 Series

Overview

Single-pole, miniaturized, aircraft style thermal circuit breaker with tease- free, trip-free snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). A indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted, available in metric and US (MS 3320) configurations. Advanced two-chamber design contributes to fail-safe operation. Temperature compensated from -55 to +125 C, with optional auxiliary contacts and is fully approved for use on a wide range of aircraft and equipment. Full specification ensures suitability for the most demanding applications. For three-pole versions see Series 583.

Applications:
Aircraft systems and equipment (fixed wing and helicopters), other extra low voltage wiring systems, defence equipment, communication systems.

Product Added to Cart
E-T-A Circuit Protection and Control
Switch; Simulator; 1-P/24VDC/3A; Med Green Button; Blade Term; Logic Diode; IP40
Allied Stock #: 70129296
Mfr's Part #: 9510-M213-P1F0-Z0R2G5-3A
$117.560 Each
Quantity added: