E-T-A Circuit Protection and Control 8345-B22B-V3F2-DB1B1B-50A

Image may be a representation.
See specs for product details.
Circuit Breaker; Mag/Hyd; Toggle; 2 Pole; Stud Term; 277VAC; 80VDC; 50A
Mfr. Part#: 8345-B22B-V3F2-DB1B1B-50A
Allied Stock#: 70724518

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$188.810 (Each)
5 $188.810
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 5

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 50 A
Number of Poles : 2
Primary Type : Circuit Breaker
Series : 8345 Series
Type : Magnetic (Hydraulic Delay)
Voltage, AC : 277V
Voltage, DC : 80V

Overview

Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or CBE to EN 60934) ensures suitability for a wide range of applications. Industry standard dimensions and panel mounting. Options include auxiliary changeover contacts or relay trip function. Low temperature sensitivity at rated load.
Approved to CBE standard EN 60934 (IEC 60934) S-type HM CBE.

Applications:
Communication, transportation, power supplies, switchgear, instrumentation and process control engineering.

Product Added to Cart
E-T-A Circuit Protection and Control
Circuit Breaker; Mag/Hyd; Toggle; 2 Pole; Stud Term; 277VAC; 80VDC; 50A
Allied Stock #: 70724518
Mfr's Part #: 8345-B22B-V3F2-DB1B1B-50A
$188.810 Each
Quantity added: