E-T-A Circuit Protection and Control 808-H-3A

Image may be a representation.
See specs for product details.
Circuit Breaker; 3 A; 24 V; 1; Switch; PCB; 30 ° C; 70 ° C; > 100 Megohm
Manufacturer #: 808-H-3A
Allied Stock #: 70128968

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.41 (Each)
1 $53.41
10 $51.63
25 $49.96
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Push-Pull Plunger
Application : Printed circuit board mounting
Current Rating : 3 A
Dimensions : 0.787 L x 0.394 W x 1.18 H in.
Insulation Resistance : >100 Megohms
Mounting Type : PCB
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 808 Series
Standards : UL Listed, CSA Certified
Temperature, Ambient, Maximum : 70 °C
Temperature, Ambient, Minimum : 30 °C
Termination : PCB Pins
Time, Trip : Fast Acting
Type : Magnetic
Voltage Rating : 24 VDC
Voltage, AC : 120V
Voltage, DC : 60V

Overview

Single-pole miniaturized circuit breaker with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts which close when the main circuit is open. Also suitable for impulse operation. Designed for printed circuit board mounting. Low temperature sensitivity.

Applications:
Printed circuit board and components, safety and control systems.

Product Added to Cart
E-T-A Circuit Protection and Control
Circuit Breaker; 3 A; 24 V; 1; Switch; PCB; 30 ° C; 70 ° C; > 100 Megohm
Allied Stock #: 70128968
Mfr's Part #: 808-H-3A
$53.410 Each
Quantity added: