E-T-A Circuit Protection and Control 4230-T130-K0DU-25A

Image may be a representation.
See specs for product details.
Circuit Breaker; Miniature; 3Pole; D Curve; DIN Rail; UL489; 277/480V; 120VAC; 60VDC; 25A
Mfr. Part#: 4230-T130-K0DU-25A
Allied Stock#: 70596433

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.480 (Each)
1 $66.480
10 $64.260 (Save 3%)
25 $62.190 (Save 6%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : D Curve
Current Rating : 25 A
Mounting Type : DIN Rail Mount
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : 4230 Series
Standards : UL489
Termination : Screws
Type : Thermal/Magnetic
Voltage Rating : 277 VAC ; 480 VAC; 120 VAC ; 60 VDC

Overview

E-T-A introduces their single pole and multi-pole thermal magnetic miniature circuit breakers
(MCBs) in accordance with EN 60947-2, UL 1077 and UL 489 for DIN rail mounting
with toggle actuation, visual status indication and high rupture capacity.
A positively trip-free snap action mechanism ensures reliable switching
behavior. A range of trip characteristics and add-on modules make the 4230-T
suitable for a variety of applications.

Benefits:

  • Snap-action mechanism for wear-free contact operation
  • Visual status indication on the front side
  • User-friendly rail mounting
  • International approvals for global use
  • One breaker series rated for all voltages

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Miniature; 3Pole; D Curve; DIN Rail; UL489; 277/480V; 120VAC; 60VDC; 25A
    Allied Stock #: 70596433
    Mfr's Part #: 4230-T130-K0DU-25A
    $66.480 Each
    Quantity added: