E-T-A Circuit Protection and Control 4220-T110-K0M1-H000-A-0.5A-V
CIRCUIT BREAKER;THERMAL-MAGNETIC;0.5A ; 12.5 MM WIDE SINGLE POLE
Mfr. Part #: 4220-T110-K0M1-H000-A-0.5A-V / RS Stock #: 70129215
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
0.8 A
Mounting Type
Track
Number of Poles
1 Pole
Series
4220-T Series
Standards
IEC 60934 Listed ; UL 489 Listed
Termination
Screws
Type
Thermal/Magnetic
Voltage Rating
240 VAC V ; 415 VAC V ; 60 VDC V
Overview
Single, double and three pole thermal-magnetic circuit breakers with high rupture capacity to UL 489 (5 kA), EN/IEC 60934 (6kA) and UL 1077 (5 kA). With toggle actuation, positively trip-free mechanism, a choice of characteristic curves and a wide range of current ratings in finely graded steps from 0.1 A through 32 A. Auxiliary contacts (make or break contacts) are optionally available. Track-mountable design, width only 12.5 mm. Ease of wiring by means of an integral busbar concept: line entry busbar LINE+ and signal busbars/signal jumpers.