E-T-A Circuit Protection and Control 4130-G211-K4M1-60A
Circuit Breaker Thermal Medium Delay Black Pushbutton 250VAC/50VDC 1P 60A
Mfr. Part #: 4130-G211-K4M1-60A / RS Stock #: 70724495
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$69.19
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
240 V
Actuator Type
Push-To-Reset
Current Rating
60 A
DC Voltage
50 V
Number of Poles
1
Overload
Thermal
Voltage Rating
250 V ; 50 V
Overview
Single-pole high performance thermal circuit breaker with push-to-reset, tease- free, trip-free snap action mechanism (R-type TO CBE to EN 60937). Designed for threadneck panel mounting and for applications with a high fault current switching requirement.
Approved to CBE standard EN 60937 (IEC 60937)
Applications:
Motors, transformers, solenoids, battery chargers, power supplies, appliances, machinery, extra low voltage systems.
Approved to CBE standard EN 60937 (IEC 60937)
Applications:
Motors, transformers, solenoids, battery chargers, power supplies, appliances, machinery, extra low voltage systems.