E-T-A Circuit Protection and Control 4120-G217-J1M1-M6S5ZN-2A

Image may be a representation.
See specs for product details.
Circuit Breaker; Thermal; 1 Pole; Blk Pushbutton; Screw Term; w/out Barrier; 2A
Manufacturer #: 4120-G217-J1M1-M6S5ZN-2A
Allied Stock #: 70418175

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$163.36 (Each)
1 $163.36
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Push-Pull Plunger
Current Rating : 2 A
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 4120 Series
Type : Thermal
Voltage, AC : 240V
Voltage, DC : 28V

Overview

Single-pole, miniaturized thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60937). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for commercial aircraft and similar requirements.
Various dummies are available without protective function, allowing connection of pre-installed wiring without loads.

Applications:
Extra low voltage wiring systems on all types of vehicles for land, sea and air.

Product Added to Cart
E-T-A Circuit Protection and Control
Circuit Breaker; Thermal; 1 Pole; Blk Pushbutton; Screw Term; w/out Barrier; 2A
Allied Stock #: 70418175
Mfr's Part #: 4120-G217-J1M1-M6S5ZN-2A
$163.360 Each
Quantity added: