E-T-A Circuit Protection and Control 3130-F120-P7T1-W02Q-3A

Image may be a representation.
See specs for product details.
Circuit Breaker; Thermal; 3 A; Blade Terminals; -30 ° C; 60 ° C; 3000 VAC;
Mfr. Part#: 3130-F120-P7T1-W02Q-3A
Allied Stock#: 70128867

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$65.910 (Each)
1 $65.910
10 $63.880
25 $61.980
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Rocker
Application : For motors, transformers, solenoids, household and office machines, electrical tools, mobile homes, boating, construction vehicles, medical
Color, Button : White
Current Rating : 3 A
Dielectric Strength : 3000 VAC (Operating Area), 1500 VAC (Current Path)
Dimensions : 1.34 L x 1.02 W x 1.3 H in.
Insulation Resistance : 100 Megohms (Min.) @ 500 VDC
Mounting Hole Size : D-Shaped, 1.34 Dia. x 1.03 H in
Mounting Type : Snap-In
Number of Poles : 2
Primary Type : Circuit Breaker
Series : 3130-F Series
Standards : Approved to CBE Standard EN 60934 (IEC 60934)/S-Type to CBE to EN 60934
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -30 °C
Termination : QC Tabs
Type : Thermal
Voltage Rating : 240 VAC ; 50 VDC
Voltage, AC : 250V
Voltage, DC : 50V

Overview

Single-, two- and three-pole rocker switch/thermal trip-free circuit breakers of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double-pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colors.
Features:

  • Combines Circuit Protection and Switch
  • Reliable Thermal Circuit Breaker
  • Saves Space While Reducing Downtime and Installation Costs
  • Modern Attractive Styling
  • Other Options Available
    Specifications:
  • UL and CSA Approval Ratings: 250 VAC, 50 VDC; 0.1 to 20 Amps (1-Pole and 2-Pole)
  • Panel Cutout: 3130-F110 — 1.34" × 0.575"; 3130-F120 — 1.34" × 1.03"
  • Terminals: Quick-Connect: 2 × 0.110" (0.250" Total)
  • Ambient Temperature: –22°F to 140°F

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Thermal; 3 A; Blade Terminals; -30 ° C; 60 ° C; 3000 VAC;
    Allied Stock #: 70128867
    Mfr's Part #: 3130-F120-P7T1-W02Q-3A
    $65.910 Each
    Quantity added: