E-T-A Circuit Protection and Control 2-5700-IG2-K10-DD-25A

Image may be a representation.
See specs for product details.
Circuit Breaker; Thermal Overcurrent; Push; 1 Pole; Vol-Rtg 250/28VAC/VDC; 25A
Mfr. Part#: 2-5700-IG2-K10-DD-25A
Allied Stock#: 70407677

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$41.54 (Each)
1 $41.54
10 $40.15
25 $38.86
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Current Rating : 25 A
Number of Poles : 1
Primary Type : Circuit Breaker
Series : 2-5000 Series ; 2-5700 Series
Type : Thermal
Voltage, AC : 250V
Voltage, DC : 50V

Overview

Single-pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Series type 2-5000 is available with optional manual release (-H). Series type 2-5000 can also be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when fitted with manual release (-H); S-type with push-push operation). Fitted with flange or threadneck for panel mounting. Options include an additional unprotected circuit tap (-A3). Approved to CBE standard EN 60934 (IEC 60934)

Applications:

  • Motors
  • Transformers
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
  • Extra low voltage systems

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Thermal Overcurrent; Push; 1 Pole; Vol-Rtg 250/28VAC/VDC; 25A
    Allied Stock #: 70407677
    Mfr's Part #: 2-5700-IG2-K10-DD-25A
    $41.540 Each
    Quantity added: