E-T-A Circuit Protection and Control 2-5700-IG1-P10-DD-12A
Circuit Breaker Threadneck Mount Push-To-Release/Reset QC 1P 250VAC/50VDC 12A
Mfr. Part #: 2-5700-IG1-P10-DD-12A / RS Stock #: 70394592
Price
Qty.
Standard Price
1
$10.68
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Actuator Type
Push-To-Reset
Current Rating
12 A
DC Voltage
50 V
Number of Poles
1
Overload
Thermal
Voltage Rating
250 V ; 28 V
Overview
Single-pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Series type 2-5000 is available with optional manual release (-H). Series type 2-5000 can also be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when fitted with manual release (-H); S-type with push-push operation). Fitted with flange or threadneck for panel mounting. Options include an additional unprotected circuit tap (-A3). Approved to CBE standard EN 60934 (IEC 60934)
Applications:
Motors
Transformers
Battery chargers
Power supplies
Appliances
Machinery
Extra low voltage systems
Applications: