E-T-A Circuit Protection and Control 1410-L210-L2F1-S02-2A

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; Push; Cur-Rtg 2A; PCB; 1 Pole; Vol-Rtg 240/28VAC/VDC
Mfr. Part#: 1410-L210-L2F1-S02-2A
Allied Stock#: 70128946

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.30 (Each)
1 $9.30
10 $8.99
25 $8.70
Availability

3 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Slide
Application : Motors, transformers, solenoids, PCBs, hand-held machines, appliances, and instrumentation.
Color, Button : White
Current Rating : 2 A
Dielectric Strength : 1500 VAC
Dimensions : 1.1 L x 0.354 W x 0.378 H in.
Insulation Resistance : 100 Megohms @ 500 VDC
Mounting Hole Size : D-Shaped, 10.15 Dia. x 7.62 H mm
Mounting Type : PCB
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 1410-L2 Series
Standards : R-Type TO CBE to EN 60934
Temperature, Operating, Maximum : 100 °C
Temperature, Operating, Minimum : -20 °C
Termination : PCB Pins
Time, Trip : Fast Acting
Type : Thermal
Voltage Rating : 240 VAC ; 28 VDC
Voltage, AC : 250V
Voltage, DC : 50V

Overview

Single-pole thermal circuit breakers with extremely fast overload switching performance, PCB and panel mounting. Miniaturized construction minimizes real estate required. Largely temperature insensitive.
Features:

  • Miniaturized Fast-Acting Thermal Circuit Breaker
  • Small Design Reduces PCB and Panel Space Requirements
  • Changeover Contacts Provide Status Output Signal
    Specifications:
  • UL, CSA and VDE Approved
  • Current Ratings: 0.6 A to 10 A
  • Terminals: Solder Pins (1.0" × 0.8" Silver-Plated), 0.110 QC Terminals
  • Threadneck Panel Mount: 3⁄8"-27UNS-2A (G110 Only)
  • Mounting Hole: “D” Style; 0.378" Dia. × 0.350" (G110 Only)
  • PCB and Panel Mounting
  • Ambient Temperature: –20°C to 100°C
  • Voltage Rating: 250 VAC/50 VDC

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Therm; Push; Cur-Rtg 2A; PCB; 1 Pole; Vol-Rtg 240/28VAC/VDC
    Allied Stock #: 70128946
    Mfr's Part #: 1410-L210-L2F1-S02-2A
    $9.300 Each
    Quantity added: