E-T-A Circuit Protection and Control 127-P10-H-KF-050022-30A

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; 1P; Push-to-Reset; Tease Free; Trip Free; 30A; 250VAC;
Mfr. Part#: 127-P10-H-KF-050022-30A
Allied Stock#: 70394585
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.840 (Each)
1 $41.840
10 $40.440
25 $39.140
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Current Rating : 30 A
Number of Poles : 1
Primary Type : Circuit Breaker
Series : 127 Series
Type : Thermal
Voltage, AC : 250V
Voltage, DC : 50V

Overview

Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track mounting, or with a frame for snap-in panel mounting. The optional –KF housing is particularly suited to high humidity and other damp conditions.

Applications:

  • Motors
  • Solenoids
  • Transformers
  • Battery chargers
  • Extra low voltage systems

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Therm; 1P; Push-to-Reset; Tease Free; Trip Free; 30A; 250VAC;
    Allied Stock #: 70394585
    Mfr's Part #: 127-P10-H-KF-050022-30A
    $41.840 Each
    Quantity added: