E-T-A Circuit Protection and Control 1180-02-5A

Image may be a representation.
See specs for product details.
Circuit Breaker; Thermal; 1-P; 5A; 250VAC/65VDC; Push; Socket Mnt; Blade Term
Manufacturer #: 1180-02-5A
Allied Stock #: 70331823

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.02 (Each)
1 $31.02
10 $29.99
25 $29.02
Availability

194 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Current Rating : 5 A
Mounting Type : Socket Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 1180 Series
Type : Thermal
Voltage, AC : 250V
Voltage, DC : 72V

Overview

Miniaturized single-pole thermal circuit breaker with switching function optional (push-push actuation). Equipped with reliable snap-action and trip-free mechanism. Blade terminals allow the 1180 to fit into sockets for rail mounting.
Features:

  • Miniaturized Single-Pole Thermal Circuit Breaker with Optional Switching Function
  • Blade Terminals
  • Unit Is Only 8.2 mm Wide
    Specifications:
  • Voltage Ratings: 250 VAC, 72 VDC
  • Current Ratings: 0.1 A to 10 A
  • UL and VDE Approved
  • Ambient Temperature: –4°F to 140°F
  • Push-to-Reset, Trip-Free, Snap Action Mechanism

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Thermal; 1-P; 5A; 250VAC/65VDC; Push; Socket Mnt; Blade Term
    Allied Stock #: 70331823
    Mfr's Part #: 1180-02-5A
    $31.020 Each
    Quantity added: