E-T-A Circuit Protection and Control 1170-22-10A

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm; Push; Cur-Rtg 10A; Plug-In; 1 Pole; Vol-Rtg 28VDC; Blade Snap
Manufacturer #: 1170-22-10A
Allied Stock #: 70129062
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.09 (Each)
1 $10.09
10 $9.76
25 $9.44
Availability

192 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Application : Extra low voltage wiring systems on all types of vehicles and marine craft.
Current Rating : 10 A
Dimensions : 0.866 L x 0.386 W x 1.49 H in.
Mounting Type : Socket Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 1170 Series
Standards : Type III to SAE J 553
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : QC Tabs
Type : Thermal
Voltage Rating : 28 VDC
Voltage, DC : 28V

Overview

Compact single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap-action mechanism and separate (color-coded) manual release.Combining full feature circuit breaker protection and convenience with low cost of ownership benefits. Fitted with blade terminals for plug-in mounting.
Features:

  • Type III, SAE J553
  • Blade Terminals
  • Voltage Rating: 28 VDC
  • Current Rating: 3 A to 25 A

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; Therm; Push; Cur-Rtg 10A; Plug-In; 1 Pole; Vol-Rtg 28VDC; Blade Snap
    Allied Stock #: 70129062
    Mfr's Part #: 1170-22-10A
    $10.090 Each
    Quantity added: