E-T-A Circuit Protection and Control 1110-F212-P1M1-3A

Image may be a representation.
See specs for product details.
Thermal Overcurrent Circuit Breaker 1110; panel thickness 3 mm; push-push functi
Manufacturer #: 1110-F212-P1M1-3A
Allied Stock #: 70129316

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.81 (Each)
1 $17.81
10 $17.22
25 $16.67
Availability

42 can ship immediately.

56 on order.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Current Rating : 3 A
Dimensions : 0.748 L x 0.748 W x 2.01 H in.
Mounting Hole Size : D-Shaped, 0.63 Dia. x 0.531 H in
Mounting Type : Chassis, Front Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 1110 Series
Standards : Approved to CBE Standard EN 60934 (IEC 60934)/S-Type TO CBE
Termination : QC Tabs
Time, Trip : Medium Delay
Type : Thermal
Voltage Rating : 250 VAC ; 28 VDC
Voltage, AC : 250V
Voltage, DC : 50V

Overview

Single-Pole switch/thermal circuit breaker with push-push or push-to-reset actuation and tease-free, trip-free, snap-action mechanism. Designed for snap-in panel mounting utilizing round hold or industry standard fuse-holder cut-out dimensions. Featuring an ergonomically styled two color actuator with indicator band clearly showing the tripped/OFF position. Approved to CBE standard EN 60934 (IEC 60934): S-type TO CBE
Features:

  • Single-Pole Thermal Circuit Breaker with Switching Function
  • Snap-In Panel Mounting in Round Hole or Industry Standard Fuse Holder
  • Replaces Fuses and Switch in One Package
    Specifications:
  • UL, CSA and VDE Approved
  • Voltage Rating: 250 VAC, 50 VDC
  • Current Rating: 0.05 A to 16 A
  • White Trip Band Indicator
  • Mounting Hole: “Double D” Style; 0.630" Dia. × 0.531"
    Typical Applications:
  • Motors
  • Transformers
  • Solenoids
  • Extra low voltage systems
  • Household and office machines
  • Instrumentation
  • Marine
  • Mobile homes

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Thermal Overcurrent Circuit Breaker 1110; panel thickness 3 mm; push-push functi
    Allied Stock #: 70129316
    Mfr's Part #: 1110-F212-P1M1-3A
    $17.810 Each
    Quantity added: