E-T-A Circuit Protection and Control 106-M2-P10-1A

Image may be a representation.
See specs for product details.
Circuit Breaker; 1 A; 240 VAC⁄ 48 VDC; 3000; 100 Megohms (Min.); Blade; -20
Mfr. Part#: 106-M2-P10-1A
Allied Stock#: 70128721

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.91 (Each)
1 $11.91
10 $11.51
25 $11.14
Availability

245 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Application : Motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, and caravans.
Color, Button : Black
Current Rating : 1 A
Dielectric Strength : 3000 VAC
Dimensions : 0.748 L x 0.433 W x 1.09 H in.
Insulation Resistance : 100 Megohms (Min.)
Mounting Hole Size : D-Shaped, 0.378 Dia. x 0.35 H in
Mounting Type : Chassis, Rear Mount
Number of Poles : 1
Primary Type : Circuit Breaker
Series : 106 Series
Standards : Approved to CBE Standard EN 60934 (IEC 60934)
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Termination : QC Tabs
Type : Thermal
Voltage Rating : 240 VAC ; 48 VDC
Voltage, AC : 250V
Voltage, DC : 48V

Overview

Miniaturized single-pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-Type TO CBE to EN 60934). Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Type 1140-G.
Features:

  • Miniaturized Single-Pole Thermal Circuit Breaker
  • Push-to-Reset, Tease Free, Trip Free, Snap Action Mechanism
  • Excellent Fuse Replacement
    Specifications:
  • UL, CSA and VDE Approved
  • Voltage Ratings: 250 VAC; 48 VDC
  • Current Ratings: 0.05 A to 10 A
  • Threadneck Panel Mount: 3⁄8"-27
  • Mounting Hole: “Single D” Style: 0.378" Dia. × 0.350"
  • 0.250" Quick Connect Terminals

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; 1 A; 240 VAC⁄ 48 VDC; 3000; 100 Megohms (Min.); Blade; -20
    Allied Stock #: 70128721
    Mfr's Part #: 106-M2-P10-1A
    $11.910 Each
    Quantity added: