E-T-A Circuit Protection and Control 105-P10-1A

Image may be a representation.
See specs for product details.
Circuit Breaker; 1 Pole; Thermal; Snap-In; Panel Mount; Blade Terminal; 1A; 250VAC
Manufacturer #: 105-P10-1A
Allied Stock #: 70326414

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$24.55 (Each)
1 $24.55
10 $23.79
25 $23.08
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Pushbutton
Current Rating : 1 A
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : 105 Series
Type : Thermal
Voltage, AC : 250V
Voltage, DC : 48V

Overview

Miniaturized single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Available in versions for PCB or panel mounting, snap-in or threadneck or as an integral type. Approved to CBE standard EN 60937 (IEC 60934). For higher current ratings see Series type 1140.

Applications:

  • Motors
  • Transformers
  • Printed circuit boards
  • Hand-help machines
  • Appliances
  • Marine applications
  • Caravans

    Features:
  • Miniaturized Single-Pole Thermal Circuit Breaker
  • Push-to-Reset, Tease Free, Snap Action Mechanism
  • Excellent Fuse Replacement

    Specifications:
  • UL, CSA and VDC Approved
  • Voltage Ratings: 250 VAC; 48 VDC
  • PCB Mounting Terminals
  • Current Ratings: 0.05 A to 10 A

  • Product Added to Cart
    E-T-A Circuit Protection and Control
    Circuit Breaker; 1 Pole; Thermal; Snap-In; Panel Mount; Blade Terminal; 1A; 250VAC
    Allied Stock #: 70326414
    Mfr's Part #: 105-P10-1A
    $24.550 Each
    Quantity added: