Dynapar HS35R1024H39C01

Image may be a representation.
See specs for product details.
Encoder; Heavy Duty; Hollow Shaft; 400g Shock20g Vib;
Mfr. Part#: HS35R1024H39C01
Allied Stock#: 71170585

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$662.070 (Each)
1 $662.070
3 $628.970 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : HS35R Series

Overview

The flagship of the Dynapar product line, the HS35R series is the ruggedized version of the original vector-duty hollow-shaft encoder. With 400g shock rating, IP67 sealing, and wide -40°C to 100°C temperature range, the HS35R raises the bar on vector-duty encoder performance providing increased reliability and maximize equipment uptime in mill and heavy duty plant environments.

Features:

  • Phased Array Sensor for Reliable Signal Output
  • Rugged Design Withstands up to 400g Shock and 20g Vibration
  • Customizable Mounting Options including Torque Arm with Optional Grounding Strap
  • Unbreakable Code Disc up to 5000 PPR
  • Heavy Duty Design Rated for IP67

  • Product Added to Cart
    Dynapar
    Encoder; Heavy Duty; Hollow Shaft; 400g Shock20g Vib;
    Allied Stock #: 71170585
    Mfr's Part #: HS35R1024H39C01
    $662.070 Each
    Quantity added: