Dynapar HS35R102483LG
Encoder, Heavy Duty, Hollow Shaft, 5/8in Bore, 1024 PPR, 0.3m cable Termination
Mfr. Part #: HS35R102483LG / RS Stock #: 71170055
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$782.87
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bore Size
5/8 in
Output Type
A, A', B, B'
Pulse Per Revolution
1024
Special Features
Electrically Isolated Shaft
Supply Voltage
5-26 VDC
Technology
Optical
Termination
13 in Cable
Type
Incremental
Overview
The flagship of the Dynapar product line, the HS35R series is the ruggedized version of the original vector-duty hollow-shaft encoder. With 400g shock rating, IP67 sealing, and wide -40C to 100C temperature range, the HS35R raises the bar on vector-duty encoder performance providing increased reliability and maximize equipment uptime in mill and heavy duty plant environments.