Dynapar HC62550004330

Image may be a representation.
See specs for product details.
ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS SHLD BEARING; 3/8"SFT DIF INDX 5-26V/5V
Mfr. Part#: HC62550004330
Allied Stock#: 71212122

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$915.89 (Each)
1 $915.89
3 $870.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Resolution : 5,000 PPR
Series : HC25 Series
Size : Size 25 (2.5”)

Overview

The Dynapar brand Series HC25 is a rugged, reliable and economical encoder for industrial motion applications. It uses precision bearing spindle and Opto-Asic. It provides high resolution without the use of interpolation. This results in a control loop that has optimal slow speed control.

Features:

  • Optional Extended Temperature Range of –40° to +85°C
  • High 5000 PPR Resolution Available
  • Industry Standard Size 25 (2.5")

  • Product Added to Cart
    Dynapar
    ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS SHLD BEARING; 3/8"SFT DIF INDX 5-26V/5V
    Allied Stock #: 71212122
    Mfr's Part #: HC62550004330
    $915.890 Each
    Quantity added: