Dynapar HC625500003BB

Image may be a representation.
See specs for product details.
ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS SHLD BEARING; FLG MT; 3/8"SFT; DF; 5-26V; OC; 3'
Mfr. Part#: HC625500003BB
Allied Stock#: 71212061

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$931.580 (Each)
1 $931.580
3 $885.000 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Resolution : 5,000 PPR
Series : HC25 Series
Size : Size 25 (2.5”)

Overview

The Dynapar brand Series HC25 is a rugged, reliable and economical encoder for industrial motion applications. It uses precision bearing spindle and Opto-Asic. It provides high resolution without the use of interpolation. This results in a control loop that has optimal slow speed control.

Features:

  • Optional Extended Temperature Range of –40° to +85°C
  • High 5000 PPR Resolution Available
  • Industry Standard Size 25 (2.5")

  • Product Added to Cart
    Dynapar
    ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS SHLD BEARING; FLG MT; 3/8"SFT; DF; 5-26V; OC; 3'
    Allied Stock #: 71212061
    Mfr's Part #: HC625500003BB
    $931.580 Each
    Quantity added: