Dynapar HC62550000000PS

Image may be a representation.
See specs for product details.
ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS SHLD BEARING; 3/8"SHT; FLG MT; 5-26V; END MT
Manufacturer #: HC62550000000PS
Allied Stock #: 71212008

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$874.94 (Each)
1 $874.94
3 $831.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Resolution : 5,000 PPR
Series : HC25 Series
Size : Size 25 (2.5”)

Overview

The Dynapar brand Series HC25 is a rugged, reliable and economical encoder for industrial motion applications. It uses precision bearing spindle and Opto-Asic. It provides high resolution without the use of interpolation. This results in a control loop that has optimal slow speed control.

Features:

  • Optional Extended Temperature Range of –40° to +85°C
  • High 5000 PPR Resolution Available
  • Industry Standard Size 25 (2.5")

  • Product Added to Cart
    Dynapar
    ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS SHLD BEARING; 3/8"SHT; FLG MT; 5-26V; END MT
    Allied Stock #: 71212008
    Mfr's Part #: HC62550000000PS
    $874.940 Each
    Quantity added: