Dynapar HC52550000541

Image may be a representation.
See specs for product details.
ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS W/SHAFT SEAL; FLG 3/8 DIF 5-26V LD SM CN
Mfr. Part#: HC52550000541
Allied Stock#: 71212278

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$883.560 (Each)
1 $883.560
3 $839.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Operating Temperature, Maximum : 85 C
Operating Temperature, Minimum : -40 C
Resolution : 5,000 PPR
Series : HC525 Series
Size : Size 25 (2.5”)

Overview

The Dynapar brand Series HC25 is a rugged, reliable and economical encoder for industrial motion applications. It uses precision bearing spindle and Opto-Asic. It provides high resolution without the use of interpolation. This results in a control loop that has optimal slow speed control.

Features:

  • Optional Extended Temperature Range of –40° to +85°C
  • High 5000 PPR Resolution Available
  • Industry Standard Size 25 (2.5")

  • Product Added to Cart
    Dynapar
    ENCODER; INCR; SHAFT; OPT; SIZE25; ENCLOS W/SHAFT SEAL; FLG 3/8 DIF 5-26V LD SM CN
    Allied Stock #: 71212278
    Mfr's Part #: HC52550000541
    $883.560 Each
    Quantity added: