Dynapar H21250001302A

Image may be a representation.
See specs for product details.
Encoder; Incremental; Optical; Alum; 5-26VDC; CE; RoHS;
Mfr. Part#: H21250001302A
Allied Stock#: 71189048

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$581.460 (Each)
1 $581.460
3 $552.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP66
Material, Housing : Aluminum
Material, Shaft : Stainless Steel
Series : H21 Series
Supply Voltage : 5-26 V
Technology : Optical
Temperature Range : +32 to +185 °F (0 to +85 °C)
Temperature, Storage : -40 to +194 °F (-40 to +90°C)
Type : Incremental
Weight : 10 oz (283g)

Overview

The Series H20 is a rugged, reliable and economical encoder with sealing options making this product dirt tight, dust proof, splash proof and capable of handling wash-downs. The H20 is ideal for industrial motion applications

Features:

  • Reliable Dual-Row Bearing Design
  • IP66 Sealing Option
  • Optional Unbreakable Code Disc

  • Product Added to Cart
    Dynapar
    Encoder; Incremental; Optical; Alum; 5-26VDC; CE; RoHS;
    Allied Stock #: 71189048
    Mfr's Part #: H21250001302A
    $581.460 Each
    Quantity added: