Dynapar H210060100007

Image may be a representation.
See specs for product details.
ENCODER; 3/8 SHT; 5-26V; FLG MT; 18IN CBL
Mfr. Part#: H210060100007
Allied Stock#: 70132770
Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$418.09 (Each)
1 $418.09
3 $397.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Mounting Type : Flange Mount
Series : H20 Series
Supply Voltage : 5-26 V
Type : Incremental

Overview

The Dynapar brand Series H20 is a rugged, reliable and economical encoder for industrial motion applications. Models with resolutions of 1024 or less are equipped with an unbreakable code disk that meets the demands of the most severe shock and vibration generating processes; use of long life bearings keep tough loads from disrupting internal alignment, avoiding failure due to disk “crashes”. Protection against installation problems such as wiring errors prevents the encoder from damage, while immunity to electrical noise keeps the encoder signals intact. A NEMA 4/IP 66 sealing option protects against damage from contamination. Packaged in the industry standard 2.0" enclosure, the Series H20 offers a variety of mechanical options: servo or face mounting, 1⁄4" or 3⁄8" shafts, and several types of pilots. Electrical options include: resolutions from 1 to 2540 pulses/revolution; unidirectional or bidirectional with optional index; single ended open collector or push-pull outputs, or differential line drivers; and connector or cable exit terminations. The Series H20 utilizes the latest technology optical emitters and sensors, surface mount assembly and precisely fabricated metal components to deliver high reliability and performance in a compact and economical package.

Features:

  • 1 to 2540 PPR (Pulses/Revolution)
  • Unidirectional and Bidirectional Models
  • Servo or Flange Mounting
  • Noise Immune to ESD, RFI, and Electrical Transients
  • Output Short-Circuit Protection

  • Product Added to Cart
    Dynapar
    ENCODER; 3/8 SHT; 5-26V; FLG MT; 18IN CBL
    Allied Stock #: 70132770
    Mfr's Part #: H210060100007
    $418.090 Each
    Quantity added: