Dynapar 22M00605010

Image may be a representation.
See specs for product details.
Metric Qube Encoder; Bidirectional; 6MMSGL 5-26V OUT OC 6 PIN
Mfr. Part#: 22M00605010
Allied Stock#: 71153038

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$352.790 (Each)
1 $352.790
3 $335.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Qube 22 Series

Overview

Textile, Metal, Lumber and Rubber Industries. Its size makes it flexible for use in industrial applications where measuring mechanical motion is critical. The redesign delivers a more rugged encoder. The upgraded features such as increase shaft loading, expanded resolution (3600 PPR), a phased array ASIC sensor technology which significantly reduces the number of board level components in the encoder and the improved shock spec at 100 G's for 11 ms duration as well as an improved vibration spec at 20 G's for 5 to 2000 Hz provides a more robust encoder that ultimately allows for a more reliable encoder in an industrial application while increasing product lifetime.

Key Features:
STANDARD OPERATING CHARACTERISTICS

  • Code: Incremental, Optical
  • Resolution: 1 to 3600 PPR (pulses/revolution)
  • Format: Two channel quadrature (AB) with optional
  • Index (Z), and complementary outputs
  • Phase Sense: A leads B for CW shaft rotation when viewing the shaft farthest from connector or cable
  • Quadrature Phasing: For resolutions to 625 PPR: 90° ± 15° electrical; For resolutions over 625 PPR: 90° ± 30° electrical
  • Symmetry: For resolutions to 625 PPR: 180° ±18° electrical
  • For resolutions over 625 PPR: 180° ±25° electrical
  • Index: 150° to 330° A Leads B, CW (From Shaft End)
  • Waveforms: Squarewave with rise and fall times less than 1 microsecond into a load capacitance of 1000 pf

    ELECTRICAL:
  • Input Power: 5-26VDC; 75 mA max., not including output loads.
  • Outputs: 7272 Push-Pull: 40mA, sink or source; 7272 Differential Line Driver: 40 mA, sink or source; 7273 Open Collector: 40mA, sink max
  • Frequency Response: 125 kHz (data & index)
  • Noise Immunity: Tested to EN61326-1
  • Electrical Immunity: Reverse polarity and short circuit protected
  • Mating Connector: 6 pin, style MS3106A-14S-6S (MCN-N4); 7 pin, style MS3106A-16S-1S (MCN-N5); 5 pin, style M12: Cable with connector available; 8 pin, style M12: Cable with connector available
  • Termination: MS Connector, M12 Connector or
  • Cable Exit
  • “QUBE” Encoder
  • New Phased-Array ASIC Sensor
  • Double the Shaft Loading of Previous Qube
  • Expanded Resolution Up to 3600 PPR
  • New IP67 Sealing Option
  • Unbreakable Code Disc

  • Product Added to Cart
    Dynapar
    Metric Qube Encoder; Bidirectional; 6MMSGL 5-26V OUT OC 6 PIN
    Allied Stock #: 71153038
    Mfr's Part #: 22M00605010
    $352.790 Each
    Quantity added: