Dwyer Instruments WM2-A-C-04
Multi-Jet Water Meter, 1-in., Brass Body, 3-50GPM Nom. Flow, 1-in. NPT Coupling
Mfr. Part #: WM2-A-C-04 / RS Stock #: 70408858
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$190.61
10
$181.08
25
$171.55
50
$162.02
100
$152.49
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection
1” NPT
Display Range
99,999,999.9
Flow Rate
50 GPM
Type
Metering
Overview
Dwyer Instruments WM2 Series Multi-Jet Water Meter
Dwyer Instruments WM2 series multi-jet water meters are ideal for commercial and industrial applications. The multi-jet design allows for simplicity and accuracy with wide flow ranges, even in low flow applications. The dial window is hermetically sealed to prevent leaking or fog and is separated from the water. WM2 water meters are magnetically driven and designed for long service life. Maintenance free operation, even under harsh conditions and available in a range of body sizes that include NPT or BSPT couplings.
Dwyer Instruments WM2 series multi-jet water meters are ideal for commercial and industrial applications. The multi-jet design allows for simplicity and accuracy with wide flow ranges, even in low flow applications. The dial window is hermetically sealed to prevent leaking or fog and is separated from the water. WM2 water meters are magnetically driven and designed for long service life. Maintenance free operation, even under harsh conditions and available in a range of body sizes that include NPT or BSPT couplings.