Dwyer Instruments WE03-HHD00

Image may be a representation.
See specs for product details.
2" Hand Operated; 3-Piece Tri-Clamp Stainless Steel Ball Valve
Mfr. Part#: WE03-HHD00
Allied Stock#: 70350129
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$432.000 (Each)
1 $432.000
3 $410.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : WE03 Series

Overview

The Series WE03 incorporates a full port 3-piece tri-clamp SS ball valve for great flow rates with minimal pressure drop. The valve features a blowout proof stem for added safety, reinforced PTFE seats and seals for longer life, and a 316 SS (ASTM CF8M) ball for better performance. Actuators are direct mounted creating a compact assembly for tight spaces. Limit switches are able to be mounted directly to the valves allowing for remote position indication.
The Series WE03 can be configured with either an electric or pneumatic actuator. Electric actuators are available in weatherproof or explosion-proof, a variety of supply voltages and two-position or modulating control. Two-position actuators use the supply voltage to drive the valve open or closed, while the modulating actuator accepts a 4 to 20 mA input for valve positioning. Actuators feature thermal overload protection and permanently lubricated gear train.
The pneumatic double acting actuator uses an air supply to drive the valve open and closed. The actuator has two supply ports with one driving the valve open and the other driving the valve closed. Spring return pneumatic actuators use the air supply to open the valve and internally loaded springs return the valve to the closed position. Also available is the SN solenoid valve to electrically switch the air supply pressure between the air supply ports for opening and closing the valve. Actuators are constructed of anodized and epoxy coated aluminum for years of corrosion free service.

Product Added to Cart
Dwyer Instruments
2" Hand Operated; 3-Piece Tri-Clamp Stainless Steel Ball Valve
Allied Stock #: 70350129
Mfr's Part #: WE03-HHD00
$432.000 Each
Quantity added: