Dwyer Instruments TTE-109-W

Image may be a representation.
See specs for product details.
TTE-109-W EP 4-20MA TEMP XMTR
Mfr. Part#: TTE-109-W
Allied Stock#: 70334468
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$414.12 (Each)
1 $414.12
3 $397.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Heavy Duty
IP Rating : IP66
Mounting Type : Direct
Output : 4-20 mA
Range, Measurement : -30 to 250 °F
Sensing Mode : RTD
Series : TTE Series
Supply Voltage : 10-35 VDC
Termination : Terminal Block
Type : Temperature Transmitter

Overview

The Series TTE Explosion-Proof RTD Temperature Transmitter is the ideal product for hazardous temperature measurement applications. The TTE series has seven pre-programmed temperature ranges that are selectable via an internal dip switch. For those applications that need a custom range, the transmitter can be easily configured for any range between -30 to 250?F with a minimum span of 40?F. The span and zero can be quickly adjusted with a simple push button design. The compact housing allows for the transmitter to be mounted in virtually any application.

Product Added to Cart
Dwyer Instruments
TTE-109-W EP 4-20MA TEMP XMTR
Allied Stock #: 70334468
Mfr's Part #: TTE-109-W
$414.120 Each
Quantity added: