Dwyer Instruments PMT2-10-A-U2
Particulate Transmitter, 10"Probe, UL Intrin Safe, 3/4" Male NPT,1/2" Female NPT
Mfr. Part #: PMT2-10-A-U2 / RS Stock #: 70838938
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,238.99
3
$2,146.97
Additional Inventory
Overview
The SERIES PMT2 Particulate Transmitter is designed to measure particulate emission levels from dust collector discharge. Using DC coupled electrostatic induction sensing technology, the transmitter monitors a pA current that is generated as particulate passes near the probe; a 4 to 20 mA signal will vary based on the particulate level. The PMT2 offers 6 sensitivity ranges allowing the user to choose the range that will best fit the application. The range and test selector switch can also be set to output a 4 mA or 20 mA signal to assist with set up or trouble shooting. Averaging time setting can be used to dampen the signal if desired.
Features
Simple 2-wire installation for PLC and control panels
Non-stick PTFE coated probe to prevent false readings from moist and conductive dusts, condensate, and dust buildup
Remote zero calibration helps to decrease maintenance time
Features