Dwyer Instruments MBLT-2SC-IVPF-15-40

Image may be a representation.
See specs for product details.
MBLT-2SC-IVPF-15-40 15 FT WC
Manufacturer #: MBLT-2SC-IVPF-15-40
Allied Stock #: 70333945

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$461.04 (Each)
1 $461.04
3 $442.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Submersible
IP Rating : IP66
Mounting Type : Hanging
Output : 4-20 mA
Range, Measurement : 15 ft
Sensing Mode : Piezoresistive
Series : MBLT Series
Supply Voltage : 10-33 VDC
Termination : Cable
Type : Level Transmitter

Overview

The MBLT Miniature Submersible Level Transmitter is only 0.63" in diameter making it ideal for level monitoring in well and borehole applications. Constructed for years of trouble free service, the MBLT has a welded 316 SS body and 316 SS nose cap. Body top is also 316 SS and tapered to prevent damage or snares when pulling the unit out of the installation. Featured in the MBLT is a precision ?0.10% or ?0.25% of full scale accuracy output, better than BFSL or BSL rated outputs used by most competitors. Lightning and surge protection (not guaranteed or covered by standard warranty) is included standard to stand up in harsh applications. MBLT comes with a choice of polyether polyurethane or ETFE cable materials and all are vented for barometric pressure compensation. Vent is covered with a maintenance-free filter preventing particulate or water droplets from entering the transmitter.

Product Added to Cart
Dwyer Instruments
MBLT-2SC-IVPF-15-40 15 FT WC
Allied Stock #: 70333945
Mfr's Part #: MBLT-2SC-IVPF-15-40
$461.040 Each
Quantity added: