Dwyer Instruments FSW2-ONPN-20

Image may be a representation.
See specs for product details.
Switch; Level; Series FSW2; Free floating; SPDT NO; 20ft. Cable
Manufacturer #: FSW2-ONPN-20
Allied Stock #: 70328636
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.36 (Each)
1 $69.36
3 $66.51
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Fob
IP Rating : IP66
Mounting Type : Hanging
Output : Dry Contact
Primary Type : Liquid Level Sensor
Sensing Mode : Float Switch
Series : FSW2 Series
Termination : Cable
Type : Switch

Overview

The Series FSW2 Free-Floating Level Switch is a mercury-free self counter-weighted floating switch designed for the automation of pumps, specifically filling and draining of tanks, wells, and reservoirs. The FSW2 body is free of any irregularities making it ideal for use in sewage water applications. The polypropylene body consists of a double airtight chamber with high-pressure melted polypropylene re-injection sealing to ensure a perfect seal against infiltration. Cable hangers are available to suit a variety of mounting applications. Featuring CE approval and optional cables available that include higher chemical compatibility, high temperature durability, oil resistance, and drinking water suitability. Contact factory for piggyback plug option, and cable length options ranging from 10 to 70 ft (3.04 to 21.34 m).

Product Added to Cart
Dwyer Instruments
Switch; Level; Series FSW2; Free floating; SPDT NO; 20ft. Cable
Allied Stock #: 70328636
Mfr's Part #: FSW2-ONPN-20
$69.360 Each
Quantity added: