Dwyer Instruments F6-MHS2

Image may be a representation.
See specs for product details.
F6-MHS2; HORIZONTAL FLOAT; LEVEL SWITCH; 304SS 1/2 NPT CONN; 70VA: 0.7A / 250VAC
Manufacturer #: F6-MHS2
Allied Stock #: 71019336

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.33 (Each)
1 $42.33
3 $40.59
Availability

2 can ship immediately.

9 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

The SERIES F6 & F7 Horizontal Float Level Switchesare designed to mount through the walls of tanks and other vessels. Internally mounted models F6-HPS-11, F6-MHS and F7-SS6 are secured to the wall of the tank or vessel from the inside while model F6-HPS-21 is mounted from the outside (externally). Models F7-HSS and F6-MHS2 can be installed internally or externally.

Features:

  • Hermetically Sealed Reed Switches
  • Actuated by Magnets Permanently Bonded Inside the Float Arm
  • Open or Close Circuit
  • Rising or Falling Levels

  • Product Added to Cart
    Dwyer Instruments
    F6-MHS2; HORIZONTAL FLOAT; LEVEL SWITCH; 304SS 1/2 NPT CONN; 70VA: 0.7A / 250VAC
    Allied Stock #: 71019336
    Mfr's Part #: F6-MHS2
    $42.330 Each
    Quantity added: