Dwyer Instruments F6-HPS-21

Image may be a representation.
See specs for product details.
Horizontal Mounting Level Switch Level Switch; -10degC to +80degC
Manufacturer #: F6-HPS-21
Allied Stock #: 70328666
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.91 (Each)
1 $20.91
3 $20.05
Availability

0 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Float & Switch, Hinged
IP Rating : IP20
Mounting Type : 0.5" NPT
Output : Dry Contact
Primary Type : Liquid Level Sensor
Sensing Mode : Float Switch
Series : F6 Series
Termination : Cable
Type : Switch

Overview

Series F6 & F7 Horizontal Mount Level Switches are designed to mount through the walls of tanks and other vessels. Internally mounted models F6-HPS-11, F6-MHS and F7-SS6 are secured to the wall of the tank or vessel from the inside while model F6-HPS-21 is mounted from the outside (externally). Models F7-HSS and F6-MHS2 can be installed internally or externally.

Product Added to Cart
Dwyer Instruments
Horizontal Mounting Level Switch Level Switch; -10degC to +80degC
Allied Stock #: 70328666
Mfr's Part #: F6-HPS-21
$20.910 Each
Quantity added: