Dwyer Instruments ESFS-1P
Insertion Electromagnetic Flow Sensor 1 to 3" Pipe, PVC
Mfr. Part #: ESFS-1P / RS Stock #: 70682347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$809.97
3
$769.47
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP66
Measurement Range
0.25 - 20 Ft./s (0.08 - 6.1 m/Sec.) °F
Mounting Type
Custom
Output
4-20 mA
Sensing Mode
Electromagnetic
Series
EFS2 Series
Supply Voltage
12-25 VDC V
Termination
Terminal Block
Type
Liquid Flow
Overview
The Series EFS2 Insertion Electromagnetic Flow Sensor is designed for pipe sizes from 1 to 12" and comes in three different materials (stainless steel, brass and PVC). There are a variety of custom fittings to choose from to ensure accurate fitting in the pipe. The Series EFS2 is useful for any applications where moving parts would be a problem, such as dirty liquids. It can handle applications where there are rapid changes in viscosity and flow. Other applications include small pipes and chemical metering pumps.
Long Life Cycle and Less Frequent Maintenance with No Moving Parts to Wear or Break and Electrodes that Discourage Fouling
Unaffected by Change in Temperature, Density, Viscosity or Concentration
Pulse Output for Use with a Variety of Displays and Controllers for Remote Reading
Easy Meter Mount Display and Transmitter Accessories for Local Indication and Analog 4 to 20 mA Output