Dwyer Instruments CFS2-CGDSN-20

Image may be a representation.
See specs for product details.
CFS2-CGDSN-20 SJOW SPST NC 20'
Mfr. Part#: CFS2-CGDSN-20
Allied Stock#: 70333983
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.980 (Each)
1 $44.980
3 $42.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Float
IP Rating : IP68
Mounting Type : Hanging
Output : SPST-NC
Sensing Mode : Mechanical
Series : CFS2 Series
Termination : Cable
Type : Cable Float Switch

Overview

The Series CFS2 Cable Float Switch is a mechanically actuated floating switch intended to activate electrical components, usually pumps, to start and stop automatically. The CFS2 is perfect for simple level control of liquids for filling or draining reservoirs and tanks. Float switches such as the CFS2 are the most universally used for pump automation, due to their high reliability, economical pricing, and easy installation. Counterweights and cable hangers are available to suit a variety of mounting applications. Optional cables available include those with UL/CSA approval, higher chemical compatibility, high temperature durability, oil resistance, and drinking water suitability. Contact factory for piggyback plug option, gold contact switch option and cable length options ranging from 10 to 70 ft (3.04 to 21.34 m).

Product Added to Cart
Dwyer Instruments
CFS2-CGDSN-20 SJOW SPST NC 20'
Allied Stock #: 70333983
Mfr's Part #: CFS2-CGDSN-20
$44.980 Each
Quantity added: