Dwyer Instruments CCT40-200

Image may be a representation.
See specs for product details.
Transformer; Current; CCT40-200; Solid
Mfr. Part#: CCT40-200
Allied Stock#: 70328603
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.850 (Each)
1 $30.850
3 $29.310
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 1 %
Configuration : Enclosed
Diameter, Inner : 22 mm
Dimensions : 89 x 62 x 25 mm
For Use With : measuring power and monitoring the operation of fans, pumps, or other equipment.
Frequency : 10 to 400 Hz
Function : Current
Mounting Type : Panel Mount
Phase : 1
Power Output : 4 to 20 mA
Primary Type : Current
Range, Measurement : 10/20/50 A
Series : CCT40/50 Series
Standards : CE, cUL, UL
Technology : Inductive
Temperature, Operating : -30 to 70 °C
Type : Current Transformer

Overview

The Series CCT40/50 Current Transformers are a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. For use on existing installations, split core models can be installed without disconnecting cables. Each model offers three jumper selectable ranges and a choice of three different outputs.

Specifications:

  • Amperage Range: Field selectable; up to 200 A (depending on model).
  • Output: 0 to 5 V, 0 to 10 V, or 4 to 20 mA (depending on model).
  • Power Requirements: Self powered or 15 to 42 VDC loop powered (depending on model).
  • Accuracy: 1%.
  • Temperature Limits: -22 to 158…F (-30 to 70…C).
  • Humidity Limits: 0 to 95% (non-condensing).
  • Response Time: 250 ms to 90%.
  • Isolation Voltage: 2000 V.
  • Frequency: 10 to 400 Hz.
  • Enclosure Rating: UL, 94 V-O flammability rated, ABS plastic housing.
  • Approvals: CE, cUL, UL.

  • Product Added to Cart
    Dwyer Instruments
    Transformer; Current; CCT40-200; Solid
    Allied Stock #: 70328603
    Mfr's Part #: CCT40-200
    $30.850 Each
    Quantity added: