Dwyer Instruments 8G-23-32

Image may be a representation.
See specs for product details.
TEMPERATURE Controller; 1/8 DIN; Volt Pulse/Relay; RS485; Remote Setpoint
Manufacturer #: 8G-23-32
Allied Stock #: 70775285

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$143.82 (Each)
1 $143.82
3 $137.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Mounting Type : Panel Mount
Series : 8G Series
Supply Voltage : 100 to 240 VAC; Optional 24 VDC

Overview

The SERIES 16G, 8G, AND 4G Temperature/Process Loop Controllers allow for monitoring and control of temperature or process conditions. The controller features two independent control outputs for dual loop control using on/off, auto-tune or self-tune PID, fuzzy logic, or manual control methods. RS-485 interface is included with Modbus® communication protocol, for easy bench-top configuration or integration with a PLC or data control system.

Features

  • On/off, PID, Fuzzy Logic, or Manual Output Control
  • Constant, Sloped, Program (Ramp/Soak), or Remote Set-Point Control
  • 2 Primary Control Outputs, 2 Secondary/Alarm Relay Outputs, and RS-485 Standard on All Models
  • Options for Remote Set-Point, Input Retransmission, or Event Input Functions Available with Optional Hardware

  • Product Added to Cart
    Dwyer Instruments
    TEMPERATURE Controller; 1/8 DIN; Volt Pulse/Relay; RS485; Remote Setpoint
    Allied Stock #: 70775285
    Mfr's Part #: 8G-23-32
    $143.820 Each
    Quantity added: