Dwyer Instruments 4B-23

Image may be a representation.
See specs for product details.
4B-23 1/4 TEMP CONT VPLS/RLY
Mfr. Part#: 4B-23
Allied Stock#: 70334480

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$138.140 (Each)
1 $138.140
3 $131.230 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : B/C Series

Overview

The Series 4B 1/4 DIN Temperature/Process Controller is designed to accept thermocouple, RTD, current or voltage input and provide dual outputs for control. Available outputs include relay/relay, voltage pulse/relay, current/relay, or linear voltage/relay. The units can be programmed for ON/OFF, PID, auto-tuning, or manual tuning control methods. The PID control is supported by 64 ramp/soak actions. The Series 4B also includes two additional alarm outputs. The second relay output can be reconfigured as a third alarm output. The alarm type can be selected from 13 different preprogrammed alarm functions. The controller features dual LED displays for local indication of process and setpoint values.

Product Added to Cart
Dwyer Instruments
4B-23 1/4 TEMP CONT VPLS/RLY
Allied Stock #: 70334480
Mfr's Part #: 4B-23
$138.140 Each
Quantity added: