Dwyer Instruments 40T-40

Image may be a representation.
See specs for product details.
40T-40 DIGITAL TEMP SWITCH
Mfr. Part#: 40T-40
Allied Stock#: 70334447
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.550 (Each)
1 $53.550
3 $50.870 (Save 5%)
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

The Series 40T/40M Digital Temperature Switches accept a variety of inputs to allow temperature measurements and set points up to 1999?F (1300?C). Observing the current status of the control is made easier with the 3-1/2 digit, multi-color LED display that has alarm, defrost and output symbols. For added versatility, the temperature units can be field selected for ?F or ?C. For cooling applications, manual defrost mode can be initiated by pushing a single button. A flashing alarm informs users when the current temperature exceeds preset limits. When programming multiple units, a programming key is available to reduce set up time.

Product Added to Cart
Dwyer Instruments
40T-40 DIGITAL TEMP SWITCH
Allied Stock #: 70334447
Mfr's Part #: 40T-40
$53.550 Each
Quantity added: