Dwyer Instruments 2-5060

Image may be a representation.
See specs for product details.
2-5060 MINIHELIC GAUGE
Mfr. Part#: 2-5060
Allied Stock#: 70334131

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.130 (Each)
1 $47.130
3 $44.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Minihelic II Series

Overview

Combining clean design, small size, and low cost with enough accuracy for all, but the most demanding applications our Minihelic II gage offers the latest in design features for a dial type differential pressure gage. It is our most compact gage, but is easy to read and can safely operate at total pressures up to 30 psig. The Minihelic II is designed for panel mounting in a single 2-5/8" diameter hole. Standard pressure connections are barbed fittings for 3/16" ID tubing; optional 1/8" male NPT connections are also available. Overpressure protection is built into the Minihelic II gage by means of a blow-out membrane molded in conjunction with the diaphragm. Accidental over-ranging up to the rated total pressure will not damage the gage. With removable lens and rear housing, the gage may be easily serviced at minimum cost.

Product Added to Cart
Dwyer Instruments
2-5060 MINIHELIC GAUGE
Allied Stock #: 70334131
Mfr's Part #: 2-5060
$47.130 Each
Quantity added: