Dwyer Instruments 16C-3
Temperature controller, Relay Out, 1/16 DIN, 16B Series
Mfr. Part #: 16C-3 / RS Stock #: 70328574
Price
Qty.
Standard Price
1
$136.10
10
$129.29
25
$122.48
50
$115.67
100
$108.87
Additional Inventory
On order:
1
Manufacturer Lead Time:
46 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Function
Digital
Type
PID Temperature Controller
Overview
The compact Series 16C Temperature Controller offers accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the Series 16C can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or auto-tuning. Select relay, voltage or current output for control methods. The Series 16C accepts a variety of thermocouple and RTD inputs. Process value and setpoint value are displayed simultaneously on the large dual LED. Auto-tuning, engineering units ( deg F or deg C), and alarm status is also indicated on the faceplate. Two alarm outputs are included on the unit with 12 preprogrammed alarm functions.