Duracell PC1300

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; D; Alkaline-Manganese Dioxide; 1.5VDC; 14Ah; Procell Series
Mfr. Part#: PC1300
Allied Stock#: 70149241

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.71 (Each)
1 $1.71
5 $1.68
10 $1.65
25 $1.59
50 $1.47
Availability

9116 can ship immediately.

9720 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 14 Ah
Chemical System : Alkaline Zinc-Manganese Dioxide
Classification : Non-Rechargeable
Dimensions : 1.35 Dia x 2.42" (34x62mm)
NEDA Number : 13A
Primary Type : Non-Rechargeable
Series : Procell Series
Size : D
Standards : IEC
Tab Type : Standard Batteries
Temperature, Operating : -4 to 129 F (-20 to 54 C)
Temperature, Operating, Maximum : +54 °C
Temperature, Operating, Minimum : -20 °C
Terminal Type : Flat
Termination : Pressure Contact
Type : Standard Batteries
Voltage Rating : 1.5 V
Volume : 56.4 cu.cm
Weight : 4.9 oz (139g)

Overview

Alkaline Manganese Dioxide Battery, 1.5 V Battery Voltage, -20 °C to 54 °C Operating Temperature

Duracell Procell® Alkaline batteries deliver outstanding performance and reliability.

  • Long Lasting and Dependable — Even After 7 Years of Storage
  • Operates Reliably in Temperature Extremes of -20°C to 54°C
  • Date Coded to Guarantee Freshness
  • Economical Bulk Packaging for Professional Applications
  • Contains No Added Mercury
  • Long Service Life at High Drain Discharge
  • Lasts Up to 10 Times Longer than Super Heavy-Duty Zinc Carbon Batteries in Power Demanding Applications

  • Product Added to Cart
    Duracell
    Battery; Non-Rechargeable; D; Alkaline-Manganese Dioxide; 1.5VDC; 14Ah; Procell Series
    Allied Stock #: 70149241
    Mfr's Part #: PC1300
    $1.710 Each
    Quantity added: