DLP Design DLP-RFID2

Image may be a representation.
See specs for product details.
RF Module; RFID SMT Module; 13.56 MHz; Read/Write; 3-5 V; 32-158 F
Mfr. Part#: DLP-RFID2
Allied Stock#: 70372266

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.330 (Each)
1 $42.330
10 $37.940
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : U.FL
Dimensions : 1.65 x 0.74 x 0.17" (42 x 19 x 4mm)
Frequency : 13.56 MHz
Interface : Serial
Series : DLP Series
Supply Voltage : 3-5 V
Temperature, Operating, Maximum : 158 F (70 C)
Temperature, Operating, Minimum : 32 F (0 C)
Type : RF Module

Overview

The DLP-RFID2 is a low-cost, compact module for reading from and writing to HF RFID transponder tags via an internal or external antenna. It has the ability to both read and write data in addition to reading the unique identifier (UID). All of the DLP-RFID2’s electronics reside on a single, compact PCB, and all operational power is taken from one 3.0- to 5.0-volt supply. An external antenna can be connected via a standard u.fl connector or IO pin/pads.

FEATURES:

  • 13.56MHz Reader/Writer
  • RFID/NFC Reader, NFC Peer and In-Card Emulation Modes
  • NFCIP-1 (ISO/IEC 18092) and NFCIP-2 (ISO/IEC 21481)
  • ISO 15693, 18000-3, 14443A/B and FeliCa
  • Reads the UID of Up To 15 Tags Simultaneously
  • U.fl External Antenna Connector
  • On-Board Internal Antenna
  • FCC/IC/RED Modular Approvals in Place
  • Powered by a 3.0- to 5.0-Volt Supply
  • Current Consumption Reading: 55mA (Idle: 4.4mA) DLP-RFID2 SMT Module
  • TTL Serial Interface at 115,200 Baud
  • Operating Temperatures: 0°C to 70°C
  • Dimensions: (L x W x H) 1.65” x 0.735” x 0.17”

    APPLICATIONS:
  • Real-Time Security
  • Personal Identification
  • Pharmaceutical Tracking
  • Inventory/Asset Management & Tracking
  • Library/Book Management & Tracking
  • Baggage Tagging
  • Sports Event Timing

  • Product Added to Cart
    DLP Design
    RF Module; RFID SMT Module; 13.56 MHz; Read/Write; 3-5 V; 32-158 F
    Allied Stock #: 70372266
    Mfr's Part #: DLP-RFID2
    $42.330 Each
    Quantity added: